
The 30kR Carbon Resistor is a fixed resistor with a resistance value of 30kR and a tolerance of 20%. It is designed for through hole mount and is available in quantities of 1000. The resistor operates within a temperature range of -10°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 3318B-1-303A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3318B-1-303A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 30kR |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3318B-1-303A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
