The Bourns Trimpot 3318 Open Frame is a variable resistor with a resistance of 20kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for through-hole mounting. The component is RoHS compliant and has a packaging quantity of 1000 units in bulk packaging. It has a natural color and a weight of 406mg, with dimensions of 0.252inch width, 0.264inch length, and 0.25inch height. The operating temperature range is from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Trimpot® 3318 - Open Frame |
| Termination | PC Pin |
| Tolerance | 30% |
| Weight | 406mg |
| Width | 0.252inch |
| RoHS | Compliant |
