Trimmer Resistors - Through Hole 6MM SQ TRIMPOT 50K ST CARBON
Bourns 3318K-2-503 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.