
Trimmer Resistors - Through Hole 6MM SQ 30KOHMS 20% 0.1WATTS
Bourns 3318P-1-303A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Resistance | 30kR |
| Resistor Type | Carbon |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.