Open frame, linear taper variable resistor with 100 Ohm resistance and 25% tolerance. Features 0.2W power dissipation, 200V voltage rating, and carbon film technology. Designed for through-hole mounting with PC pin termination, operating between -25°C and 100°C. Dimensions include 9mm diameter, 0.25-inch height, 0.453-inch length, and 0.354-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3319P-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Diameter | 9mm |
| Height | 0.25inch |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Weight | 732mg |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3319P-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
