
1k Ohm linear taper carbon film trimmer potentiometer with 25% resistance tolerance. Features 0.2W power dissipation, 200V voltage rating, and a single turn design. Through-hole mount with PC pin termination. Operating temperature range from -25°C to 100°C.
Sign in to ask questions about the Bourns 3319P-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3319P-1-102 technical specifications.
| Color | Natural |
| Depth | 11.5mm |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Weight | 732mg |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3319P-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
