
The Bourns Trimpot 3319 is a carbon film variable resistor with a resistance of 470 ohms and a tolerance of 25%. It has a maximum power dissipation of 200 milliwatts and is designed for through-hole mounting. The component is rated for operation between -25°C and 100°C and is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Bourns 3319P-1-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3319P-1-471 technical specifications.
| Height | 0.25inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Carbon |
| Series | Trimpot® 3319 - Open Frame |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3319P-1-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.