
5kR carbon film trimmer potentiometer with linear taper, 200mW power dissipation, and 200V voltage rating. Features a 9mm diameter, 0.25-inch height, and 0.453-inch length with PC pin termination for through-hole mounting. Operates across a -25°C to 100°C temperature range with a 25% resistance tolerance. This open-frame trimmer is designed with tin contact plating and is lead-free.
Bourns 3319P-1-502 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Diameter | 9mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| Weight | 732mg |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3319P-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.