
10k Ohm linear taper carbon film trimmer potentiometer with 25% resistance tolerance. Features 0.2W power dissipation, 200V DC rated voltage, and PC pin termination for through-hole mounting. Operating temperature range from -25°C to 100°C. Dimensions include 9mm diameter and 7.22mm depth.
Sign in to ask questions about the Bourns 3319W-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3319W-1-103 technical specifications.
| Color | Natural |
| Depth | 7.22mm |
| Diameter | 9mm |
| Height | 0.492inch |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Carbon |
| RoHS Compliant | No |
| Series | Trimpot® 3319 - Open Frame |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 732mg |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3319W-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
