The Bourns Trimpot 3319 Open Frame variable resistor features a carbon film technology with a resistance of 470kΩ and a tolerance of 25%. It has a maximum power dissipation of 200mW and is designed for through-hole mounting. The component operates within a temperature range of -25°C to 100°C and is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Bourns 3319W-1-474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3319W-1-474 technical specifications.
| Depth | 7.22mm |
| Height | 0.492inch |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470kR |
| Resistor Type | Carbon |
| Series | Trimpot® 3319 - Open Frame |
| Technology | CARBON FILM |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3319W-1-474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
