
The Bourns Trimpot 3329 Sealed Linear 300V 10% 500mW 3-Pin Through Hole resistor features a CERMET technology and a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a 1/4 INCH, CIRCULAR, 3 PINS, LEAD/ROHS COMPLIANT package and is RoHS compliant. It has a resistance of 10R with a tolerance of 10% and a maximum power dissipation of 500mW.
Sign in to ask questions about the Bourns 3329H-1-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-100LF technical specifications.
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
