
Cermet trimmer potentiometer, 0.5W power dissipation, 10kΩ resistance with 10% tolerance. Features a linear taper, 1 turn, and through-hole PCB mounting. Operates across a -55°C to 150°C temperature range with a 300V voltage rating. This circular component has 3 pins and is RoHS compliant.
Sign in to ask questions about the Bourns 3329H-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-103LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.