
Cermet trimmer potentiometer, 1MΩ resistance with 10% tolerance, rated for 0.5W power dissipation and 300V voltage. Features a linear taper, single turn, vertical screw actuator, and through-hole PCB mounting. Operates across a -55°C to +150°C temperature range. This circular component has a 6.35mm diameter and 3 pins with tin terminal finish, compliant with RoHS standards.
Bourns 3329H-1-105LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | White |
| Diameter | 6.35mm |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.