Cermet trimmer potentiometer, 0.5W power rating, 200 Ohm resistance with 10% tolerance. Features a linear taper, single turn operation, and a circular form factor with a 6.35mm diameter. Designed for through-hole PCB mounting with 3 pins and a 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 150°C, with a voltage rating of 300V. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3329H-1-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-201LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.