
Cermet trimmer potentiometer with 2k Ohm resistance and 10% tolerance. Features a linear taper, 0.5W power dissipation, and a voltage rating of 300V. This through-hole mount component has a vertical actuator orientation and a sealed design. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Bourns 3329H-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-202LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | White |
| Diameter | 6.35mm |
| Height | 4.57mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.