
Cermet trimmer potentiometer, 0.5W power rating, 20kΩ resistance with 10% tolerance. Features a linear taper, single turn, vertical actuator with screw adjustment, and 3-pin through-hole mounting. Operates from -55°C to 150°C with a 300V voltage rating. Circular package with 6.35mm diameter and 0.5mm lead diameter, RoHS compliant with tin terminal finish.
Sign in to ask questions about the Bourns 3329H-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-203LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.