
Cermet trimmer potentiometer, 0.5W power rating, 200kΩ resistance with 10% tolerance. Features a linear taper, single turn adjustment, and 3-pin through-hole PCB mount. Operates across a -55°C to +150°C temperature range with a 300V voltage rating. Sealed construction and RoHS compliant.
Sign in to ask questions about the Bourns 3329H-1-204LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-204LF technical specifications.
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-204LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.