
The Bourns Trimpot 3329H-1-220LF is a 22R cermet resistor with a 10% tolerance and a single turn. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor operates within a temperature range of -55°C to 150°C. It is packaged in a rail or tube with 100 pieces and has a weight of 0.02oz. The contact plating is tin with a matte finish.
Sign in to ask questions about the Bourns 3329H-1-220LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-220LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-220LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.