
The Bourns Trimpot 3329H-1-303LF is a 1-turn cermet variable resistor with a resistance of 30kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 150°C. The resistor is packaged in a rail/tube format with 100 units per package and features a tin, matte contact plating. It is designed for through-hole mounting and has a weight of 0.02oz.
Sign in to ask questions about the Bourns 3329H-1-303LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-303LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 30kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-303LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.