
The Bourns Trimpot 3329 Sealed is a cermet variable resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a through hole package with a diameter of 6.35mm and a height of 0.18inch. It is packaged in a rail/Tube with 100 units per package and has a weight of 0.02oz.
Sign in to ask questions about the Bourns 3329H-1-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-471LF technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.