50 Ohm linear taper cermet trimmer resistor, designed for through-hole PCB mounting. Features a 10% resistance tolerance, 500mW power dissipation, and a 300V voltage rating. Operates across a wide temperature range from -55°C to 150°C. This sealed trimmer offers a single turn adjustment and is RoHS compliant.
Sign in to ask questions about the Bourns 3329H-1-500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-500LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.