Cermet trimmer potentiometer, 0.5W power rating, 5kR resistance, 10% tolerance. Features a linear taper, single turn adjustment, and through-hole mounting with 3 pins. Operates within a temperature range of -25°C to 150°C, with a DC rated voltage of 500V. Contact plating is Tin/Lead, and it is not RoHS compliant or lead-free.
Sign in to ask questions about the Bourns 3329H-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-502 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3329H-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.