
Cermet trimmer resistor with 500k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 300V voltage rating, and a linear taper. Designed for PCB mounting with pin terminations and a single mechanical turn. Operates across a wide temperature range from -55°C to 150°C. This through-hole component is RoHS compliant.
Sign in to ask questions about the Bourns 3329H-1-504LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329H-1-504LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-1-504LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
