
Cermet trimmer potentiometer, 0.5W power rating, 100 ohm resistance with 10% tolerance. Features a linear taper, single turn adjustment, and a circular, 1/4 inch form factor with 3 pins for through-hole mounting. Operates across a -55°C to 150°C temperature range with a voltage rating of 300V DC. This RoHS compliant component is designed for general purpose applications.
Bourns 3329P-1-101LF technical specifications.
| Color | White |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
