
Sealed cermet trimmer potentiometer with 100kR resistance and 10% tolerance. Features a linear taper, 0.5W power dissipation, and a voltage rating of 300V DC. Designed for PCB mounting with PC pins, operating across a temperature range of -55°C to 150°C. This through-hole component offers a single turn adjustment and is RoHS compliant.
Sign in to ask questions about the Bourns 3329P-1-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329P-1-104LF technical specifications.
| Color | White |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
