
Circular cermet trimmer resistor, 0.5W power dissipation, 1MΩ resistance with 10% tolerance. Features a linear taper, single turn, and through-hole mounting with 3 pins. Operates within a -55°C to 150°C temperature range and has a 300V DC rating. RoHS compliant and designed for general purpose applications.
Bourns 3329P-1-105LF technical specifications.
| Color | White |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.