20k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features 0.5W (500mW) power dissipation and a 300V voltage rating. Designed for through-hole PCB mounting with PC pins, operating from -55°C to 150°C. This sealed trimmer is RoHS compliant and comes in a white, 6.35mm diameter package.
Sign in to ask questions about the Bourns 3329P-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329P-1-203LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
