The 3329P-1-471 is a through-hole resistor from Bourns with a resistance of 470 ohms and a tolerance of 25%. It is available in a packaging quantity of 50 and is suitable for operation over the temperature range of -25°C to 100°C. The resistor is of the cermet type and is mounted through a hole.
Sign in to ask questions about the Bourns 3329P-1-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329P-1-471 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 470R |
| Resistor Type | Cermet |
| Termination | Through Hole |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329P-1-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
