
50k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features 0.5W power dissipation at 150°C max operating temperature and 500V DC rated voltage. Designed for through-hole mounting with PC pins, this sealed trimmer offers a single turn adjustment and operates from -55°C to 150°C. RoHS compliant and lead-free.
Bourns 3329P-1-503LF technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 0.229inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329P-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
