TRIMMER 1K OHM 0.5W PC PIN SIDE
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Tin, Matte |
| Diameter | 6.6mm |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.1mm |
| RoHS | Compliant |