The Bourns Trimpot 3329 Sealed is a cermet variable resistor with a resistance of 25kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor is packaged in a rail or tube and has a weight of 0.02oz. It is not RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Bourns 3329S-1-253 technical specifications.
| Contact Plating | Tin, Lead |
| Length | 6.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329S-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.