
Cermet trimmer potentiometer with 1kΩ resistance and 10% tolerance. Features 0.5W power dissipation, linear taper, and a single turn adjustment. Designed for through-hole mounting with a horizontal, screw-actuated design. Operates within a -25°C to 100°C temperature range and offers 500V DC rated voltage.
Sign in to ask questions about the Bourns 3329W-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329W-1-102 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | White |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329W-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
