2k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features a 500mW power rating and 300V DC rated voltage. Designed for through-hole mounting with PC pins, operating across a -55°C to 150°C temperature range. Sealed Trimpot® series construction ensures durability.
Sign in to ask questions about the Bourns 3329W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3329W-1-202LF technical specifications.
| Color | White |
| Diameter | 6.6mm |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
