
5k Ohm linear taper cermet trimmer potentiometer, 0.5W power rating, 500V DC rated voltage, and 10% resistance tolerance. Features a sealed Trimpot® 3329 series design with PC pin termination for through-hole mounting. Operates within a -25°C to 100°C temperature range. Dimensions are 6.6mm length, 6.6mm diameter, and 6.1mm depth.
Bourns 3329W-1-502 technical specifications.
| Color | White |
| Depth | 6.1mm |
| Diameter | 6.6mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3329 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3329W-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.