The Bourns Trimpot 3329 Sealed is a cermet variable resistor with a resistance of 25kR and a tolerance of 10%. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. The resistor is available in a through hole mount package and is packaged in a rail or tube. It is RoHS compliant and features a tin, matte contact plating.
Bourns 3329X-1-253LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3329 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329X-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.