Bourns 3335W-1-102E technical specifications.
| Packaging | Cut Tape |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3335W-1-102E to view detailed technical specifications.
No datasheet is available for this part.