
5k Ohm, 0.5W Cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features PC pin termination for through-hole mounting and a maximum operating temperature of 150°C. This sealed trimmer offers 4 turns for precise adjustment and a DC rated voltage of 300V.
Bourns 3339H-1-502LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339H-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.