
The Bourns Trimpot 3339 Sealed Linear 100R 10% 500mW Through Hole resistor features a CERMET technology and a linear taper. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 150°C. The resistor is available in a through-hole mount configuration and is packaged in a rail/tube format. It is not RoHS compliant and contains lead.
Bourns 3339P-1-101 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3339P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.