10k Ohm linear taper cermet trimmer potentiometer with 500mW power dissipation and 500V DC rated voltage. Features a blue cermet element, tin/lead contact plating, and PC pin termination for through-hole mounting. Operates across a -55°C to 150°C temperature range with a 10% resistance tolerance. This sealed trimmer offers 4 turns and a compact 7.62mm diameter.
Sign in to ask questions about the Bourns 3339P-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3339P-1-103 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3339P-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.