
20k Ohm linear cermet trimmer potentiometer featuring a vertical screw actuator and PC pin termination. This through-hole mount component offers a 500mW power dissipation rating and operates across a wide temperature range from -55°C to 150°C. With a 10% tolerance and 4 turns, it utilizes a sealed cermet technology for reliable performance.
Bourns 3339P-1-203 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Manufacturer Series | 3339 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3339P-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.