The Bourns Trimpot 3339 Sealed is a 4-turn cermet variable resistor with a resistance of 470kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and can operate between -55°C and 150°C. The resistor is available in a rail/Tube packaging and features a tin, matte contact plating. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3339P-1-474LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Resistance | 470kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3339 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339P-1-474LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.