
Cermet trimmer potentiometer, 500 Ohm resistance with 10% tolerance. Features a 4-turn linear taper design and a maximum power dissipation of 0.5W (500mW). This through-hole component has a 7.62mm x 6.35mm body size and operates within a temperature range of -55°C to 150°C, with a voltage rating of 300V DC. Packaged in tubes, it is RoHS compliant.
Sign in to ask questions about the Bourns 3339P-1-501LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3339P-1-501LF technical specifications.
| Body Diameter | 7.62mm |
| Package/Case | Radial |
| Color | Blue |
| Diameter | 7.62mm |
| Height | 0.25inch |
| Lead Diameter | 0.43mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3339P |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339P-1-501LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
