
5k Ohm linear cermet trimmer potentiometer with 0.5W power dissipation and 10% resistance tolerance. Features a vertical screw actuator, PC pin termination, and a sealed design for reliable performance. Operating temperature range from -55°C to 150°C, with a DC rated voltage of 500V. Through-hole mountable with a blue plastic housing.
Bourns 3339P-1-502 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Manufacturer Series | 3339 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3339P-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.