
20k Ohm Cermet trimmer potentiometer featuring a linear taper and 10% resistance tolerance. This through-hole mount variable resistor offers 0.5W power dissipation and a DC rated voltage of 500V. Operating across a wide temperature range from -55°C to 150°C, it utilizes tin, matte contact plating and has a sealed cermet construction. Dimensions include an 8mm depth, 8.13mm diameter, and 6.25mm width.
Bourns 3339W-1-203LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Diameter | 8.13mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339W-1-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
