
500 Ohm linear taper cermet trimmer potentiometer with 10% tolerance, rated for 0.5W maximum power dissipation. Features a sealed Trimpot® 3339 series design with 4 turns and PC pin termination for through-hole mounting. Operating temperature range from -55°C to 150°C, with tin/lead contact plating. Dimensions include 8.13mm diameter, 6.25mm width, and 8mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3339W-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 8mm |
| Diameter | 8.13mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3339W-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.