Cermet trimmer potentiometer, 500 Ohm resistance with 10% tolerance, rated for 0.5W power dissipation. Features a linear taper and a sealed Trimpot® 3339 series design with PC pin termination for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C, with tin, matte contact plating and a blue cermet element.
Bourns 3339W-1-501LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Diameter | 8.13mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3339 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.02oz |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3339W-1-501LF to view detailed technical specifications.
No datasheet is available for this part.