
The Bourns Trimpot 3345 Sealed Linear 100R 5% 1W Through Hole resistor is a wirewound variable resistor with a linear taper and a resistance of 100 ohms. It has a maximum power dissipation of 1W and is available in a bulk packaging quantity of 100. The resistor is RoHS compliant and has a temperature range of -55°C to 150°C. It is not radiation hardened and is not Reach SVHC compliant.
Bourns 3345P-1-101 technical specifications.
| Color | Blue |
| Height | 0.235inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.