Bourns 3345P-1-101T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-101T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.