
1k Ohm wirewound trimmer potentiometer with 5% resistance tolerance, rated for 1W maximum power dissipation and 500V DC rated voltage. Features a linear taper, top adjustment, and PC pin termination for through-hole PCB mounting. Operating temperature range is -55°C to 150°C, with gold contact plating and a sealed Trimpot® 3345 series construction. This RoHS compliant component is blue in color with a 11.43mm diameter and 0.235inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3345P-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Gold |
| Diameter | 11.43mm |
| Height | 0.235inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345P-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.