
The Trimpot 3345 Sealed Wirewound Resistor is a through-hole mounted variable resistor with a resistance of 100 ohms and a power dissipation of 1W. It has a tolerance of 5% and is available in bulk packaging. The resistor operates within a temperature range of -55°C to 150°C and is not radiation hardened. It is RoHS compliant and has a weight of 0.04 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3345W-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.86mm |
| Length | 11.43mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3345 - Sealed |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3345W-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.